Direct

M90-25043-10SL | |
|---|---|
DigiKey Part Number | M90-25043-10SL-ND |
Manufacturer | |
Manufacturer Product Number | M90-25043-10SL |
Description | CONN DUST COVER 10SL BLACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10SL Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Cable and Panel Mount Connectors | |
Shell Size - Insert | 10SL | |
Material | Aluminum | |
Features | Internal Thread, Metal Chain | |
Color | Black |










