M83-LFC1F1N60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M83-LFC1F1N60
Harwin’s Company Overview
Datamate J-Tek Connectors for High Reliability | Datasheet Preview

M83-LFC1F1N60-0000-000

DigiKey Part Number
952-1050-ND
Manufacturer
Manufacturer Product Number
M83-LFC1F1N60-0000-000
Description
CONN RCPT 60POS CRIMP 24-28AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M83-LFC1F1N60-0000-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
60
Pitch
0.079" (2.00mm)
Number of Rows
3
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
24-28 AWG
Features
Jackscrews
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
146,33000 €46,33 €
1238,87833 €466,54 €
3635,97972 €1.295,27 €
6034,70717 €2.082,43 €
10833,29898 €3.596,29 €
25231,81440 €8.017,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,33000 €
Unit Price with VAT:55,13270 €