Pin Contact Gold Solder Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Solder Power
Harwin’s Company Overview

M80-PM1

DigiKey Part Number
M80-PM1-ND
Manufacturer
Manufacturer Product Number
M80-PM1
Description
CONN PIN SOLDER GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Solder Power
Datasheet
 Datasheet
EDA/CAD Models
M80-PM1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
Harwin Inc.
Pin or Socket
Pin
Series
Contact Termination
Solder
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5005,16340 €2.581,70 €
Unit Price without VAT:5,16340 €
Unit Price with VAT:6,14445 €