M80-MC25068MA-0450L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-MC25068MA-0450L
Datamate J-Tek Connectors for High Reliability | Datasheet Preview

M80-MC25068MA-0450L

DigiKey Part Number
952-M80-MC25068MA-0450L-ND
Manufacturer
Manufacturer Product Number
M80-MC25068MA-0450L
Description
CBL ASSY 2MM 50POS MALE TO WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
1.48' (450.00mm)
Features
Screw Lock
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2214,18500 €428,37 €
Unit Price without VAT:214,18500 €
Unit Price with VAT:254,88015 €