M80-FCPF5F1-04-0150L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-FCPF5F1-04-0150L

DigiKey Part Number
952-M80-FCPF5F1-04-0150L-ND
Manufacturer
Manufacturer Product Number
M80-FCPF5F1-04-0150L
Description
CBL DATAMATE PWR FMALE 4POS 150M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.157" (4.00mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Screw Lock
Color
White, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
583,08400 €415,42 €
Unit Price without VAT:83,08400 €
Unit Price with VAT:98,86996 €