


M80-F150210-100-L | |
|---|---|
DigiKey Part Number | 952-M80-F150210-100-L-ND |
Manufacturer | |
Manufacturer Product Number | M80-F150210-100-L |
Description | FPC ASSY 2MM 10POS M CONN 100MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to FFC Cable 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | M80-F150210-100-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to FFC Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Screw Lock | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 95,25640 € | 9.525,64 € |
| Unit Price without VAT: | 95,25640 € |
|---|---|
| Unit Price with VAT: | 113,35512 € |

