
M80-9541400 | |
---|---|
DigiKey Part Number | 952-M80-9541400-ND |
Manufacturer | |
Manufacturer Product Number | M80-9541400 |
Description | BSHELL PLASTIC FOR 14POS J-TEK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For |
Datasheet | Datasheet |
EDA/CAD Models | M80-9541400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 14 | |
For Use With/Related Products | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,84000 € | 13,84 € |
10 | 11,76100 € | 117,61 € |
25 | 11,02440 € | 275,61 € |
50 | 10,49800 € | 524,90 € |
100 | 9,99710 € | 999,71 € |
250 | 9,37172 € | 2.342,93 € |
500 | 8,92492 € | 4.462,46 € |
1.000 | 8,49953 € | 8.499,53 € |
Unit Price without VAT: | 13,84000 € |
---|---|
Unit Price with VAT: | 16,46960 € |