

M80-9414242 | |
---|---|
cms-digikey-product-number | M80-9414242-ND |
cms-manufacturer | |
cms-manufacturer-product-number | M80-9414242 |
cms-description | CONN RCPT 42POS CRIMP 22AWG GOLD |
cms-customer-reference | |
cms-detailed-description | 42 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
cms-eda-cad-models | M80-9414242 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 42 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Cable Hood Kit, Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |