M80-9240099 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 154.953
Unit Price: 0,72000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 804
Unit Price: 3,61000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 319
Unit Price: 4,34000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 245
Unit Price: 4,66000 €
Datasheet
Red 26 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 26 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Harwin’s Company Overview

M80-9240099

DigiKey Part Number
M80-9240099-ND
Manufacturer
Manufacturer Product Number
M80-9240099
Description
DATAMATE FEMALE CRIMP CONTACT CA
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.8" (300.0mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
11.8µin (0.30µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.