Similar



M80-9130099 | |
|---|---|
DigiKey Part Number | M80-9130099-ND |
Manufacturer | |
Manufacturer Product Number | M80-9130099 |
Description | DATAMATE FEMALE CRIMP CONTACT CA |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |


