
M80-9043802 | |
---|---|
DigiKey Part Number | 952-M80-9043802-ND |
Manufacturer | |
Manufacturer Product Number | M80-9043802 |
Description | BSHELL FOR JTEK SMT 38POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek |
Datasheet | Datasheet |
EDA/CAD Models | M80-9043802 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 38 | |
For Use With/Related Products | Datamate J-Tek | |
Features | Right Angle |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 58,68200 € | 586,82 € |
Unit Price without VAT: | 58,68200 € |
---|---|
Unit Price with VAT: | 69,83158 € |