MFR Recommended

M80-9042802 | |
|---|---|
DigiKey Part Number | 952-M80-9042802-ND |
Manufacturer | |
Manufacturer Product Number | M80-9042802 |
Description | BSHELL FOR JTEK SMT 28POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek |
Datasheet | Datasheet |
EDA/CAD Models | M80-9042802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 28 | |
For Use With/Related Products | Datamate J-Tek | |
Features | Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,44600 € | 554,46 € |
| Unit Price without VAT: | 55,44600 € |
|---|---|
| Unit Price with VAT: | 65,98074 € |


