M80-8891001 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 771
Unit Price: 1,94000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 111
Unit Price: 4,83000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 162
Unit Price: 4,88000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1.949
Unit Price: 5,88000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 5,88000 €
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 7,69475 €
Datasheet
M80-8891001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-8891001
Harwin’s Company Overview

M80-8891001

DigiKey Part Number
M80-8891001-ND
Manufacturer
Manufacturer Product Number
M80-8891001
Description
FEMALE CONN. LGE BORE 10 WAY
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
10
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
22 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.