Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



M80-8881601 | |
|---|---|
DigiKey Part Number | M80-8881601-ND |
Manufacturer | |
Manufacturer Product Number | M80-8881601 |
Description | DATAMATE L-TEK DIL FEMALE SMALL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8881601 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B5740-216-F-C-2 | Harwin Inc. | 0 | 952-B5740-216-F-C-2-ND | 11,11340 € | Parametric Equivalent |
| M80-8441645 | Harwin Inc. | 89 | 952-3440-ND | 9,34000 € | Parametric Equivalent |
| M80-8881605 | Harwin Inc. | 1.420 | 952-1202-ND | 9,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 8,80333 € | 1.135,63 € |
| Unit Price without VAT: | 8,80333 € |
|---|---|
| Unit Price with VAT: | 10,47596 € |




