
M80-8810545 | |
|---|---|
DigiKey Part Number | M80-8810545-ND |
Manufacturer | |
Manufacturer Product Number | M80-8810545 |
Description | CONN HEADER VERT 5POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-8810545 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.219" (5.56mm) |
Packaging Tube | Contact Shape Circular |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.2A |
Mounting Type | Voltage Rating 800V |
Termination Solder | Mated Stacking Heights 7.23mm, 10.2mm, 13.46mm |

