Similar

M80-8631022 | |
|---|---|
DigiKey Part Number | M80-8631022-ND |
Manufacturer | |
Manufacturer Product Number | M80-8631022 |
Description | CONN HEADER VERT 10POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-8631022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.219" (5.56mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 29.5µin (0.75µm) | |
Contact Finish - Post | Tin-Lead | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.2A | |
Voltage Rating | 800V | |
Mated Stacking Heights | 7.23mm, 7.85mm, 10.2mm, 13.51mm | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | - |


