Similar



M80-8511445 | |
|---|---|
DigiKey Part Number | M80-8511445-ND |
Manufacturer | |
Manufacturer Product Number | M80-8511445 |
Description | DATAMATE L-TEK DIL MALE HORIZONT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-8511445 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Tube | Insulation Height 0.235" (5.97mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Features Strain Relief Clips |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.2A |
Mounting Type | Voltage Rating 800V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-8511442 | Harwin Inc. | 726 | 952-1132-5-ND | 6,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 4,63784 € | 4.674,94 € |
| Unit Price without VAT: | 4,63784 € |
|---|---|
| Unit Price with VAT: | 5,51903 € |


