
M80-8460445 | |
|---|---|
DigiKey Part Number | M80-8460445-ND |
Manufacturer | |
Manufacturer Product Number | M80-8460445 |
Description | CONN HEADER R/A 4POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-8460445 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.156" (3.96mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 29.5µin (0.75µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyester, Glass Filled | |
Features | Strain Relief Clips | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.2A | |
Voltage Rating | 120V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |

