Similar

M80-8220742 | |
|---|---|
DigiKey Part Number | M80-8220742-ND |
Manufacturer | |
Manufacturer Product Number | M80-8220742 |
Description | CONN HEADER VERT 7POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.215" (5.46mm) |
Mfr | Insulation Height 0.219" (5.56mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 120V |
Mounting Type | Mated Stacking Heights 7.23mm, 7.85mm, 10.2mm, 13.51mm |
Termination Solder | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Latch Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-7820742 | Harwin Inc. | 0 | M80-7820742-ND | 2,42529 € | Similar |


