Similar



M80-8160805 | |
|---|---|
DigiKey Part Number | 952-3437-ND |
Manufacturer | |
Manufacturer Product Number | M80-8160805 |
Description | CONN PLUG 8P CRIMP 24-28AWG GOLD |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Friction Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Obsolete | Wire Type Discrete |
Connector Type Plug | Wire Gauge 24-28 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-8120805 | Harwin Inc. | 700 | 952-2112-ND | 6,96000 € | Similar |


