


M80-8080605 | |
|---|---|
DigiKey Part Number | M80-8080605-ND |
Manufacturer | |
Manufacturer Product Number | M80-8080605 |
Description | CONN PLUG 6P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8080605 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 24-28 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,09280 € | 3.092,80 € |
| Unit Price without VAT: | 3,09280 € |
|---|---|
| Unit Price with VAT: | 3,68043 € |




