M80-8050322 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 2.080
Unit Price: 1,61000 €
Datasheet
Connector Header Through Hole 3 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.079" (2.00mm)
Harwin’s Company Overview

M80-8050322

DigiKey Part Number
952-2928-ND
Manufacturer
Manufacturer Product Number
M80-8050322
Description
CONN HEADER VERT 3POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-8050322 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.118" (3.00mm)
Mfr
Insulation Height
0.219" (5.56mm)
Series
Contact Shape
Circular
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Obsolete
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Connector Type
Contact Finish - Post
Tin-Lead
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyester, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 125°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2.2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
800V
Mounting Type
Mated Stacking Heights
7.23mm, 10.2mm, 13.46mm
Termination
Solder
Contact Finish Thickness - Post
118.1µin (3.00µm)
Fastening Type
Friction Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-8520342Harwin Inc.2.080952-1937-ND1,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes