
M80-7911222 | |
|---|---|
DigiKey Part Number | M80-7911222-ND |
Manufacturer | |
Manufacturer Product Number | M80-7911222 |
Description | CONN HEADER R/A 12POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.177" (4.50mm) |
Series | Insulation Height 0.235" (5.97mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 2 | Features Strain Relief Clips |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.6A |
Mounting Type | Voltage Rating 800V |
Termination Solder | Contact Finish Thickness - Post 118.1µin (3.00µm) |

