
M80-7720342R | |
|---|---|
DigiKey Part Number | 952-M80-7720342RTR-ND - Tape & Reel (TR) 952-M80-7720342RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M80-7720342R |
Description | CONN HEADER VERT 3POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-7720342R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.219" (5.56mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 180V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,66800 € | 36,68 € |
| 100 | 3,11740 € | 311,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 2,93948 € | 676,08 € |
| 460 | 2,79917 € | 1.287,62 € |
| 690 | 2,72030 € | 1.877,01 € |
| 1.150 | 2,62407 € | 3.017,68 € |
| 1.610 | 2,56258 € | 4.125,75 € |
| 2.300 | 2,49896 € | 5.747,61 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |


