MFR Recommended
MFR Recommended
MFR Recommended



M80-7711622 | |
|---|---|
DigiKey Part Number | M80-7711622-ND |
Manufacturer | |
Manufacturer Product Number | M80-7711622 |
Description | DATAMATE L-TEK DIL MALE HORIZONT |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-7711622 Models |
Category | Contact Length - Post 0.177" (4.50mm) |
Mfr | Insulation Height 0.235" (5.97mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Strain Relief Clips |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 120V |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-8281642 | Harwin Inc. | 2.318 | 952-1166-5-ND | 5,48000 € | MFR Recommended |
| M80-8511642 | Harwin Inc. | 464 | 952-1133-5-ND | 6,64000 € | MFR Recommended |
| M80-8661622 | Harwin Inc. | 47 | 952-2390-5-ND | 6,82000 € | MFR Recommended |



