Similar

M80-7406342 | |
|---|---|
DigiKey Part Number | M80-7406342-ND |
Manufacturer | |
Manufacturer Product Number | M80-7406342 |
Description | CONN HEADER VERT 63POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 63 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.211" (5.35mm) |
Series | Insulation Height 0.240" (6.10mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 3 | Features Mating Flange, Mounting Flange, Mounting Hardware |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.2A |
Mounting Type | Voltage Rating 120V |
Termination Solder | Contact Finish Thickness - Post 118.1µin (3.00µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-7006342 | Harwin Inc. | 114 | 952-1955-ND | 27,93000 € | Similar |


