Similar

M80-7150605 | |
|---|---|
DigiKey Part Number | M80-7150605-ND |
Manufacturer | |
Manufacturer Product Number | M80-7150605 |
Description | CONN RCPT 8POS CRIMP GOLD |
Customer Reference | |
Detailed Description | 8 (6 + 2 Power) Position Rectangular Receptacle Connector Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 (6 + 2 Power) | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Jackscrews, Potting Wall | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | - |


