


M80-7072705 | |
|---|---|
DigiKey Part Number | M80-7072705-ND |
Manufacturer | |
Manufacturer Product Number | M80-7072705 |
Description | CONN RCPT 27POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-7072705 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.247" (6.28mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Features Mating Flange |
Number of Positions Loaded All | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 3 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.079" (2.00mm) | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 14,22322 € | 1.280,09 € |
| Unit Price without VAT: | 14,22322 € |
|---|---|
| Unit Price with VAT: | 16,92563 € |


