MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80-7066305 | |
|---|---|
DigiKey Part Number | M80-7066305-ND |
Manufacturer | |
Manufacturer Product Number | M80-7066305 |
Description | CONN RCPT 63POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 63 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-7066305 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Tray | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 63 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-7046305 | Harwin Inc. | 26 | 952-2587-ND | 44,21000 € | MFR Recommended |
| M80-7056305 | Harwin Inc. | 44 | 952-1953-ND | 33,52000 € | MFR Recommended |
| M80-7065105 | Harwin Inc. | 36 | M80-7065105-ND | 31,14000 € | MFR Recommended |
| M83-LFC1F2N60-0000-000 | Harwin Inc. | 105 | 952-2988-ND | 48,51000 € | MFR Recommended |
| M83-LFC1F2N96-0000-000 | Harwin Inc. | 1.123 | 952-2989-ND | 57,14000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 23,42604 € | 1.124,45 € |
| Unit Price without VAT: | 23,42604 € |
|---|---|
| Unit Price with VAT: | 27,87699 € |












