



M80-7044505 | |
|---|---|
DigiKey Part Number | 952-2386-ND |
Manufacturer | |
Manufacturer Product Number | M80-7044505 |
Description | CONN RCPT 45POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-7044505 Models |
Category | Fastening Type Screw Lock |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.247" (6.28mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Features Jackscrews, Mating Flange, Mounting Flange |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,82000 € | 33,82 € |
| 15 | 27,93000 € | 418,95 € |
| 105 | 24,34895 € | 2.556,64 € |
| Unit Price without VAT: | 33,82000 € |
|---|---|
| Unit Price with VAT: | 40,24580 € |




