


M80-7034522 | |
|---|---|
DigiKey Part Number | M80-7034522-ND |
Manufacturer | |
Manufacturer Product Number | M80-7034522 |
Description | CONN HEADER R/A 45POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 45 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-7034522 Models |
Category | Contact Length - Post 0.091" (2.30mm) |
Mfr | Insulation Height 0.358" (9.10mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions | Features Board Guide, Mating Flange |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 120V |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,31366 € | 5.656,83 € |
| Unit Price without VAT: | 11,31366 € |
|---|---|
| Unit Price with VAT: | 13,46326 € |

