MFR Recommended
Similar



M80-6912698 | |
|---|---|
DigiKey Part Number | 952-1616-ND |
Manufacturer | |
Manufacturer Product Number | M80-6912698 |
Description | CONN RCPT HSG 26POS 2.00MM |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Black |
Connector Type | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-8882605 | Harwin Inc. | 709 | 952-1205-ND | 14,01000 € | MFR Recommended |
| DF1BA-26DEP-2.5RC | Hirose Electric Co Ltd | 80 | H3707-ND | 0,59000 € | Similar |















