MFR Recommended



M80-6901798 | |
|---|---|
DigiKey Part Number | 952-1606-ND |
Manufacturer | |
Manufacturer Product Number | M80-6901798 |
Description | CONN RCPT HSG 17POS 2.00MM |
Customer Reference | |
Detailed Description | 17 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Black |
Connector Type | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-8981705 | Harwin Inc. | 14 | 952-1188-ND | 10,33000 € | MFR Recommended |




