Similar
Similar
Similar
Similar
Similar



M80-6661622 | |
|---|---|
DigiKey Part Number | M80-6661622-ND |
Manufacturer | |
Manufacturer Product Number | M80-6661622 |
Description | CONN HEADER SMD R/A 16POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-6661622 Models |
Category | Fastening Type Latch Lock |
Mfr | Insulation Height 0.235" (5.97mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Strain Relief Clips |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSH-108-01-L-DH | Samtec Inc. | 0 | 612-TSH-108-01-L-DH-ND | 2,85429 € | Similar |
| TSH-108-01-L-DH-SL | Samtec Inc. | 0 | TSH-108-01-L-DH-SL-ND | 2,25907 € | Similar |
| TSH-108-01-S-DH | Samtec Inc. | 0 | 612-TSH-108-01-S-DH-ND | 5,01286 € | Similar |
| TSH-108-01-SM-DH-SL | Samtec Inc. | 0 | 612-TSH-108-01-SM-DH-SL-ND | 5,01679 € | Similar |
| TSH-108-01-T-DH-SL | Samtec Inc. | 0 | 612-TSH-108-01-T-DH-SL-ND | 2,34750 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.001 | 6,26283 € | 6.269,09 € |
| Unit Price without VAT: | 6,26283 € |
|---|---|
| Unit Price with VAT: | 7,45277 € |


