Similar

M80-6141701 | |
|---|---|
DigiKey Part Number | M80-6141701-ND |
Manufacturer | |
Manufacturer Product Number | M80-6141701 |
Description | CONN RCPT 17POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 17 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.202" (5.14mm) |
Part Status Obsolete | Contact Length - Post 0.051" (1.30mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 7.23mm, 7.83mm |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Applications Automotive, General Purpose, Military |
Number of Rows 1 | Insulation Material Polyamide (PA46), Nylon 4/6 |
Mounting Type Through Hole | Contact Shape Circular |
Termination | Contact Material Beryllium Copper |
Fastening Type Locking Ramp | Contact Finish Thickness - Post 137.8µin (3.50µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-8401742 | Harwin Inc. | 56 | 952-2942-ND | 10,85000 € | Similar |


