Direct
Direct

M80-5T21005B1 | |
|---|---|
DigiKey Part Number | M80-5T21005B1-ND |
Manufacturer | |
Manufacturer Product Number | M80-5T21005B1 |
Description | CONN HEADER VERT 10POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.319" (8.10mm) |
Series | Contact Shape Circular |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware, Shielded |
Number of Rows 2 | Operating Temperature -55°C ~ 121°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 120V |
Mounting Type | Mated Stacking Heights 33.55mm |
Termination Solder | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5101005 | Harwin Inc. | 191 | 952-3551-ND | 13,32000 € | Direct |
| M80-9061002 | Harwin Inc. | 0 | 952-4140-ND | 49,77000 € | Direct |



