M80-5T10405M2-04-331-00-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-5T10405M2-04-331-00-000
M80-5T10405M2-04-331-00-000
M80-5T10405M2-04-331-00-000
Harwin’s Company Overview

M80-5T10405M2-04-331-00-000

DigiKey Part Number
952-1654-ND
Manufacturer
Manufacturer Product Number
M80-5T10405M2-04-331-00-000
Description
CONN HEADER VERT 8POS 2MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 (4 + 4 Power) position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5T10405M2-04-331-00-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
-
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
7.3mm, 9.75mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
131,72000 €31,72 €
1626,08125 €417,30 €
10422,85615 €2.377,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,72000 €
Unit Price with VAT:37,74680 €