M80-5S21805MD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 8,32685 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 8
Unit Price: 14,85000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 55,54086 €
Datasheet
Connector Header Surface Mount, Right Angle 18 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5S21805MD

DigiKey Part Number
952-M80-5S21805MD-ND
Manufacturer
Manufacturer Product Number
M80-5S21805MD
Description
9+9 POS. MALE DIL HORIZONTAL SMT
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 18 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5S21805MD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Screw Lock
Mfr
Insulation Height
0.238" (6.05mm)
Series
Contact Shape
Circular
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Obsolete
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2.2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
800VAC/DC
Mounting Type
Contact Finish Thickness - Post
29.5µin (0.75µm)
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-5421842Harwin Inc.0M80-5421842-ND8,32685 €MFR Recommended
M80-5L12042MDHarwin Inc.8M80-5L12042MD-ND14,85000 €MFR Recommended
M80-5S22005MQHarwin Inc.0952-1677-ND55,54086 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes