
M80-5S21422M7 | |
|---|---|
DigiKey Part Number | 952-M80-5S21422M7-ND |
Manufacturer | |
Manufacturer Product Number | M80-5S21422M7 |
Description | 07+07 WAY M H SMT B/M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Insulation Height 0.238" (6.05mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Jackscrews, Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 11,03227 € | 1.213,55 € |
| Unit Price without VAT: | 11,03227 € |
|---|---|
| Unit Price with VAT: | 13,12840 € |





