MFR Recommended
MFR Recommended

M80-5S10405ME | |
|---|---|
DigiKey Part Number | 952-M80-5S10405ME-ND |
Manufacturer | |
Manufacturer Product Number | M80-5S10405ME |
Description | 2+2 POS. MALE DIL VERTICAL SMT C |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5S10405ME Models |
Category | Fastening Type Push-Turn Lock |
Mfr | Insulation Height 0.234" (5.95mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 121°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5120442 | Harwin Inc. | 102 | 952-3813-ND | 14,87000 € | MFR Recommended |
| M80-5S10442ME | Harwin Inc. | 0 | M80-5S10442ME-ND | 10,98514 € | MFR Recommended |




