Direct

M80-5D12605B1 | |
|---|---|
DigiKey Part Number | M80-5D12605B1-ND |
Manufacturer | |
Manufacturer Product Number | M80-5D12605B1 |
Description | CONN HEADER 26P CRIMP 22AWG GOLD |
Customer Reference | |
Detailed Description | 26 Position Rectangular Header Connector Crimp Gold 22 AWG |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Panel Mount |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 22 AWG |
Connector Type Header | Features Jackscrews, Polarizing Key, Potting Wall |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 29.5µin (0.75µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-9062602 | Harwin Inc. | 0 | 952-4143-ND | 55,25000 € | Direct |


