Direct

M80-5D11005B1 | |
|---|---|
DigiKey Part Number | M80-5D11005B1-ND |
Manufacturer | |
Manufacturer Product Number | M80-5D11005B1 |
Description | CONN HEADER 10P CRIMP 22AWG GOLD |
Customer Reference | |
Detailed Description | 10 Position Rectangular Header Connector Crimp Gold 22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews, Polarizing Key, Potting Wall | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Color | Black |


