M80-5C13005MU is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 18
Unit Price: 16,45000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 10,98960 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 62
Unit Price: 21,62000 €
Datasheet
30 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5C13005MU

DigiKey Part Number
952-M80-5C13005MU-ND
Manufacturer
Manufacturer Product Number
M80-5C13005MU
Description
CONN PLUG PNL MNT 24-28AWG 30POS
Customer Reference
Detailed Description
30 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-5C13005MU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Number of Positions
30
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Panel Mount
Fastening Type
Threaded
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
24-28 AWG
Features
Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.