
M80-5C11005M5 | |
|---|---|
DigiKey Part Number | 952-M80-5C11005M5-ND |
Manufacturer | |
Manufacturer Product Number | M80-5C11005M5 |
Description | CONN PLUG 2MM 10POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5C11005M5 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Panel Mount |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Header | Wire Gauge 24-28 AWG |
Contact Type Male Pin | Features Jackscrews |
Number of Positions 10 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,79520 € | 589,76 € |
| Unit Price without VAT: | 11,79520 € |
|---|---|
| Unit Price with VAT: | 14,03629 € |


