
M80-5832205 | |
|---|---|
DigiKey Part Number | 952-M80-5832205-ND |
Manufacturer | |
Manufacturer Product Number | M80-5832205 |
Description | 11+11 POS. MALE DIL 24-28AWG CAB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5832205 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Header | Wire Gauge 24-28 AWG |
Contact Type Male Pin | Features Jackscrew |
Number of Positions 22 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,30980 € | 1.030,98 € |
| Unit Price without VAT: | 10,30980 € |
|---|---|
| Unit Price with VAT: | 12,26866 € |



