


M80-5831005 | |
|---|---|
DigiKey Part Number | M80-5831005-ND |
Manufacturer | |
Manufacturer Product Number | M80-5831005 |
Description | DATAMATE J-TEK DIL MALE SMALL BO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5831005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,99000 € | 11,99 € |
| 10 | 10,18800 € | 101,88 € |
| 25 | 9,55000 € | 238,75 € |
| 50 | 9,09400 € | 454,70 € |
| 100 | 8,66000 € | 866,00 € |
| 250 | 8,11824 € | 2.029,56 € |
| 500 | 7,73114 € | 3.865,57 € |
| 1.000 | 7,36263 € | 7.362,63 € |
| Unit Price without VAT: | 11,99000 € |
|---|---|
| Unit Price with VAT: | 14,26810 € |






