14 Position Rectangular Header Connector Crimp Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Header Connector Crimp Gold 22 AWG
Harwin’s Company Overview

M80-5751405

DigiKey Part Number
M80-5751405-ND
Manufacturer
Manufacturer Product Number
M80-5751405
Description
CONN HEADER 14P CRIMP 22AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Header Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-5751405 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Number of Positions
14
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
22 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1725,95831 €1.024,83 €
Unit Price without VAT:5,95831 €
Unit Price with VAT:7,09039 €