Similar

M80-5703405 | |
|---|---|
DigiKey Part Number | M80-5703405-ND |
Manufacturer | |
Manufacturer Product Number | M80-5703405 |
Description | CONN HEADER 34P CRIMP 22AWG GOLD |
Customer Reference | |
Detailed Description | 34 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination Crimp |
Part Status Obsolete | Wire Type Discrete |
Connector Type Header | Wire Gauge 22 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5603405 | Harwin Inc. | 14 | 952-3418-ND | 27,95000 € | Similar |


