M80-5652005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 122
Unit Price: 19,32000 €
Datasheet
20 Position Rectangular Header Connector Crimp Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Header Connector Crimp Gold 22 AWG
Harwin’s Company Overview

M80-5652005

DigiKey Part Number
M80-5652005-ND
Manufacturer
Manufacturer Product Number
M80-5652005
Description
CONN HEADER 20P CRIMP 22AWG GOLD
Customer Reference
Detailed Description
20 Position Rectangular Header Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Obsolete
Wire Gauge
22 AWG
Connector Type
Header
Features
Jackscrews
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
20
Contact Finish Thickness
10.0µin (0.25µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-5602005Harwin Inc.122952-3417-ND19,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes