

M80-5633005 | |
---|---|
DigiKey Part Number | M80-5633005-ND |
Manufacturer | |
Manufacturer Product Number | M80-5633005 |
Description | DATAMATE J-TEK DIL MALE SMALL BO |
Customer Reference | |
Detailed Description | 30 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5633005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 30 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |